The Kemet R46KW4220DQM1K is a film capacitor with a capacitance of 2.2uF and a DC rated voltage of 560V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor is part of the MKP series and has a width of 13mm, a length of 41.5mm, and a height of 24mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 41.5 |
| Manufacturer Series | MKP |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R46KW |
| Height | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |