This 0.1uF film capacitor from Kemet features a DC rated voltage of 1000V and operates within a temperature range of -40 to 85°C. It has a width of 11mm and a length of 18mm, with a height of 19mm. The capacitor is designed for through hole mounting and is part of the R475 series.
Kemet R475I31000001K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 18 |
| Manufacturer Series | R.47 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | R475 |
| Height | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R475I31000001K to view detailed technical specifications.
No datasheet is available for this part.