Cap Film Suppression X2 0.1uF 1000VDC/520VAC PP 20% (18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 85°C Automotive Bulk
Kemet R475I31005001M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 18 |
| Manufacturer Series | R.47 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | R475 |
| Height | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R475I31005001M to view detailed technical specifications.
No datasheet is available for this part.