The Kemet R475W41204001M film capacitor features a capacitance of 1.2uF and a DC rated voltage of 1000V. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 19mm in width, 41.5mm in length, and 32mm in height. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet R475W41204001M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 41.5 |
| Manufacturer Series | R.47 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | R475 |
| Height | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R475W41204001M to view detailed technical specifications.
No datasheet is available for this part.