Cap Film Suppression X2 1.2uF 1000VDC/520VAC PP 20% (41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 85°C Bulk
Kemet R475W41205001M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 41.5 |
| Manufacturer Series | R.47 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | R475 |
| Height | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R475W41205001M to view detailed technical specifications.
No datasheet is available for this part.