The Kemet R49AN3680DQB1-M is a film capacitor with a capacitance of 0.68uF and a voltage rating of 800VDC or 330VAC. It has a tolerance of 20% and is designed for EMI suppression. The capacitor is rated for operation between -40°C and 110°C and is available in a through-hole radial package with a size of 26.5 X 13 X 22 and a terminal pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 800VDC|330VAC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |