The R49AW415040B1KL film capacitor from Kemet features a capacitance of 1.5uF and a DC rated voltage of 800V. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor measures 13mm in width, 41.5mm in length, and 24mm in height, and is designed for through-hole mounting.
Kemet R49AW415040B1KL technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 41.5 |
| Manufacturer Series | R49+R |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 800 |
| Series | R49 |
| Height | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.