Kemet's R603N3220CK00K is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.22 microfarads and a DC rated voltage of 560 volts. The capacitor is designed for through-hole mounting and measures 7mm in width, 26.5mm in length, and 16mm in height.
Kemet R603N3220CK00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 26.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R603 |
| Height | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R603N3220CK00K to view detailed technical specifications.
No datasheet is available for this part.