The Kemet R603R3820CK00K is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.82 microfarads and a DC rated voltage of 560 volts. The capacitor is designed for through hole mounting and measures 11 millimeters in width, 32 millimeters in length, and 20 millimeters in height.
Kemet R603R3820CK00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 32 |
| Capacitance | 0.82 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R603 |
| Height | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R603R3820CK00K to view detailed technical specifications.
No datasheet is available for this part.