Cap Film 1uF 560V PET 5% (32 X 13 X 22mm) Radial Stacked 27.5mm 105°C Automotive T/R
Kemet R603R4100CK00J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13 |
| Length | 32 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R603 |
| Height | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R603R4100CK00J to view detailed technical specifications.
No datasheet is available for this part.