The R603R4150AA00K film capacitor from Kemet features a capacitance of 1.5uF and a DC rated voltage of 560V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 14mm in width, 32mm in length, and 28mm in height. It is designed for through-hole mounting.
Kemet R603R4150AA00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 32 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R603 |
| Height | 28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R603R4150AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.