This 15uF film capacitor is designed for interference suppression and has a maximum operating temperature of 105 degrees Celsius. It features a PET dielectric and a voltage rating of 63VDC or 40VAC. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for through hole mounting and has a size of 32 X 9 X 17.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 9 X 17mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |