
General purpose radial film capacitor with 2.2µF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. This AEC-Q200 qualified component is RoHS compliant and suitable for automotive applications.
Kemet R60EI4220AA30J technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60EI4220AA30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
