Cap Film 22uF 160V PET 5% (32 X 13 X 22mm) Radial Wound 27.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet R60GR52205040J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13 |
| Length | 32 |
| Capacitance | 22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Height | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |