
General purpose radial polyester film capacitor with 100nF capacitance and 10% tolerance. Features a 250V DC rated voltage, 160V AC rating, and a maximum operating temperature of 105°C. Designed for through-hole mounting with radial leads, a 10mm lead pitch, and 0.6mm lead diameter. This RoHS compliant component operates from -55°C to 105°C and meets AEC-Q200 standards.
Kemet R60IF3100AA6AK technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 150% |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R60IF3100AA6AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
