General purpose film capacitor featuring 330nF capacitance and 250V DC / 160V AC voltage rating. Constructed with a PET dielectric and radial wound construction, this component offers a 10% tolerance. Designed for through-hole mounting with a 15mm lead pitch, it operates across a -55°C to 105°C temperature range and meets AEC-Q200 automotive standards. Dimensions are 18mm (length) x 5mm (depth) x 11mm (height).
Kemet R60II3330AA30K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R60 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.