This Kemet film capacitor has a capacitance of 1uF with a tolerance of 20% and a working voltage of 250VDC or 160VAC. It is constructed with a PET dielectric and has a wound construction. The capacitor is designed for interference suppression and is rated for operation between -55°C and 105°C. It is available in a through hole radial mount package with a terminal pitch of 15mm and dimensions of 18 x 8.5 x 14.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |