The Kemet R60MI32205040K is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 400V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and has dimensions of 5mm in width, 18mm in length, and 11mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |