This film capacitor from Kemet features a capacitance of 0.68uF with a tolerance of 20%. It operates within a temperature range of -55 to 105 degrees Celsius and is rated for 400VDC or 200VAC. The capacitor is constructed with a PET dielectric and has a wound construction. It is available in a through-hole radial package with a terminal pitch of 27.5mm and a size of 32 X 9 X 17mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 9 X 17mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |