This film capacitor has a capacitance of 0.033uF and a DC rated voltage of 1000V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 9mm in width, 18mm in length, and 12.5mm in height. It is suitable for use in a variety of applications, including those with operating temperatures as low as -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R60QI2330AAL0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R60QI2330AAL0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.