Cap Film 3.3uF 63V PET 10% (10.5 X 6 X 12mm) Radial Wound 7.5mm 105°C Automotive Bulk
Kemet R66DD4330AA6AK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 10.5 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R66DD4330AA6AK to view detailed technical specifications.
No datasheet is available for this part.