The Kemet R66ED2680Z37AJ is a film capacitor with a capacitance of 0.068uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a width of 3mm and a length of 10mm, with a height of 8mm. It is suitable for use in a variety of applications, including general electronics.
Kemet R66ED2680Z37AJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.