Kemet's R66ED3100CK7AK is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.1 microfarads and a DC rated voltage of 100 volts. The capacitor is a 2-terminal device with dimensions of 3mm in width and 10mm in length, and 8mm in height. It is a 3912 package type.
Sign in to ask questions about the Kemet R66ED3100CK7AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R66ED3100CK7AK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R66ED3100CK7AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.