Kemet's R66ID2220CK7AJ is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 250V. It has a radial leaded package type and measures 3mm in width, 10mm in length, and 8mm in height. The capacitor operates within a temperature range of -55°C to 105°C.
Kemet R66ID2220CK7AJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.