Kemet's R66MD2100JB7AJ is a film capacitor with a capacitance of 0.01uF and a DC rated voltage of 400V. It has a compact 3x10mm size and operates within a temperature range of -55 to 105 degrees Celsius. This film capacitor is a passive component suitable for various applications.
Kemet R66MD2100JB7AJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.