CAPACITOR FILM 0.022 UF + -10% TOL -55 +105C GENERAL PURPOSE 400V 85C LEAD SPACING 7.5 MM
Kemet R66MD2220Z36AK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.