Kemet's R66MD3150Z36AJ is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 400V. It has a width of 6mm and a length of 10.5mm, with a height of 12mm. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Sign in to ask questions about the Kemet R66MD3150Z36AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R66MD3150Z36AJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 10.5 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R66MD3150Z36AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.