Kemet R66PD1100AA10K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.319inch |
| Lead Pitch | 0.295inch |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R66 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R66PD1100AA10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.