Cap Film 0.47uF 420V PP 10% (18 X 9 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo
Kemet R71MI3470DQ2-K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 420 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.