Cap Film 1.5uF 420V PP 20% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet R71MN 4150403-M technical specifications.
| Capacitance | 1.5uF |
| Voltage | 420VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 8.5 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |