
22µF, 420VDC / 220VAC pulse film capacitor with 10% tolerance. Features a PP dielectric, 0.024 Ohm ESR, and a radial, through-hole mounting style with a 37.5mm terminal pitch. Encased in a plastic rectangular can measuring 41.5 x 30 x 45mm, it operates from -55°C to 105°C.
Kemet R71MW5220AA00K technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 45 |
| Seated Plane Height (mm) | 45 |
| Number of Terminals | 2 |
| Lead Length (mm) | 4 |
| Size (mm) | 41.5 X 30 X 45 |
| Wire Form | Straight |
| Capacitance | 22uF |
| Voltage | 420VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 420VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.024Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71MW5220AA00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.