This 0.47uF power factor correction capacitor features a capacitance of 0.47uF with a tolerance of 20% and is rated for a DC voltage of 630VDC and an AC voltage of 275VAC. It has a negative capacitance tolerance of -20 and is constructed with a plastic rectangular can. The capacitor is available in a radial termination style with a terminal pitch of 15 and is designed for through hole mounting. It has a size of 18 X 10 X 16 and operates within a temperature range of -40 to 110 degrees Celsius.
Kemet R71PI 3470403-M technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71PI 3470403-M to view detailed technical specifications.
No datasheet is available for this part.