Cap Film 0.068uF 630V PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Kemet R71PI2680400-M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R71PI2680400-M to view detailed technical specifications.
No datasheet is available for this part.