Cap Film 0.33uF 630V PP 10% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.169 Ohm 105°C Bulk
Kemet R71PI33305030K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 14.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.