This 0.22uF film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 630VDC and 275VAC and has a tolerance of 10%. The capacitor is constructed with a plastic rectangular can and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet R71PN3220JM00K technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.326Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |