Kemet's R71PN33304030K film capacitor features a capacitance of 0.33uF with a tolerance of 10% and a maximum operating temperature of 105°C. It is rated for a DC voltage of 630V and an AC voltage of 275V. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 22.5mm. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Kemet R71PN33304030K technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.217Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.