
Kemet's R71VI33304030K is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 520V. It has a radial leaded package type and measures 7.5mm in width, 18mm in length, and 13.5mm in height. The capacitor operates within a temperature range of -40 to 110 degrees Celsius.
Sign in to ask questions about the Kemet R71VI33304030K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R71VI33304030K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 520 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R71VI33304030K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.