Cap Film 10uF 520V PP 20% (41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk
Kemet R71VW5100403-M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 520 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.