This 0.0068uF film capacitor is rated for 400VDC and 160VAC, with a 5% tolerance. It has a plastic rectangular can construction and a radial termination style. The capacitor is designed for through-hole mounting and has a size of 13 X 6 X 12. It operates within a temperature range of -55°C to 105°C.
Kemet R73MF1680GY0-J technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.