This Kemet R73RN21505000J capacitor features a pulse type with a capacitance of 0.015uF and a dielectric of PP. It has a DC rated voltage of 1250VDC and an AC rated voltage of 450VAC. The capacitor has a tolerance of 5% and operates within a temperature range of -55°C to 105°C. It is constructed with a wound design and has a radial termination style with a terminal pitch of 22.5mm.
Kemet R73RN21505000J technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.