Kemet's R73RN2150DQ00K is a pulse film capacitor with a capacitance of 0.015uF, rated for 1250VDC and 450VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is available in a radial termination style and is mounted through a hole. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R73RN2150DQ00K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.