The Kemet R73RN2180CK00H is a pulse film capacitor with a capacitance of 0.018uF. It has a DC rated voltage of 1250VDC and an AC rated voltage of 450VAC. The capacitor has a tolerance of 2.5% and is constructed with a wound design. It is available in a through-hole radial package with a terminal pitch of 22.5mm. The operating temperature range is from -55°C to 105°C.
Kemet R73RN2180CK00H technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.