Cap Film 0.1uF 1600V PP 10% (41.5 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
Kemet R73TW3100SE0-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.