Cap Film 0.022uF 1600V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Automotive Bulk
Kemet R745N2220500-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.