Kemet's R746I1230AA00J is a pulse film capacitor with a capacitance of 0.0023uF, rated for 2000VDC and 600VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 15 and measures 18 X 4 X 10 in size. The operating temperature range is -55 to 105 degrees Celsius.
Kemet R746I1230AA00J technical specifications.
| Capacitance | 0.0023uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.277Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R746I1230AA00J to view detailed technical specifications.
No datasheet is available for this part.