This film capacitor has a capacitance of 0.0013uF and a DC rated voltage of 2000V. It is a through-hole type component with a width of 4mm and a length of 18mm. The operating temperature range is from -55°C to 105°C. It is a general-purpose film capacitor.
Kemet R747I1130DQH3J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 18 |
| Capacitance | 0.0013 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R747I1130DQH3J to view detailed technical specifications.
No datasheet is available for this part.