The Kemet R747I1130KLH3K is a film capacitor with a capacitance of 0.0013uF and a DC rated voltage of 2000V. It has a through-hole package type and is designed for operation within a temperature range of -55°C to 105°C. The capacitor measures 4mm in width, 18mm in length, and 10mm in height.
Kemet R747I1130KLH3K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 18 |
| Manufacturer Series | R74 |
| Capacitance | 0.0013 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | R74 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R747I1130KLH3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.