The Kemet R747I1250GYH3J is a film capacitor with a capacitance of 2.5nF and a DC rated voltage of 2000V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is part of the R74-H series and has a height of 10mm and a length of 18mm.
Kemet R747I1250GYH3J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 18 |
| Manufacturer Series | R74 |
| Capacitance | 0.0025 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | R74-H |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R747I1250GYH3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.