Kemet's R747I1430KNH0J film capacitor features a capacitance of 0.0043uF and a DC rated voltage of 2000V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 6mm in width, 18mm in length, and 12mm in height. It is part of the R74 series from Kemet.
Kemet R747I1430KNH0J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Manufacturer Series | R74 |
| Capacitance | 0.0043 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | R74 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R747I1430KNH0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.