Kemet's R747N175050H0J film capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0075 microfarads and is rated for a DC voltage of 2000 volts. The capacitor measures 6 millimeters in width, 26.5 millimeters in length, and 15 millimeters in height.
Kemet R747N175050H0J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.0075 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R747N175050H0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.